
RC0100FR-0711K3L | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0711K3LTR-ND - Tape & Reel (TR) 13-RC0100FR-0711K3LCT-ND - Cut Tape (CT) 13-RC0100FR-0711K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0711K3L |
Description | RES 11.3K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0711K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.25680 | RM6.42 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.14850 | RM14.85 |
| 250 | RM0.14264 | RM35.66 |
| 500 | RM0.13664 | RM68.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.10930 | RM2,186.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

