
RC0100FR-07143KL | |
|---|---|
DigiKey Part Number | YAG6233TR-ND - Tape & Reel (TR) YAG6233CT-ND - Cut Tape (CT) YAG6233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07143KL |
Description | RES 143K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07143KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44500 | RM4.45 |
| 25 | RM0.35600 | RM8.90 |
| 50 | RM0.30420 | RM15.21 |
| 100 | RM0.26360 | RM26.36 |
| 250 | RM0.22252 | RM55.63 |
| 500 | RM0.19898 | RM99.49 |
| 1,000 | RM0.18026 | RM180.26 |
| 5,000 | RM0.15037 | RM751.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.13473 | RM2,694.60 |
| 40,000 | RM0.12922 | RM5,168.80 |
| 60,000 | RM0.12653 | RM7,591.80 |
| 100,000 | RM0.12362 | RM12,362.00 |
| 140,000 | RM0.12195 | RM17,073.00 |
| 200,000 | RM0.12037 | RM24,074.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

