
RC0100FR-0733RL | |
|---|---|
DigiKey Part Number | 311-33DGTR-ND - Tape & Reel (TR) 311-33DGCT-ND - Cut Tape (CT) 311-33DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0733RL |
Description | RES 33 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.31200 | RM7.80 |
| 50 | RM0.30580 | RM15.29 |
| 100 | RM0.18080 | RM18.08 |
| 250 | RM0.17476 | RM43.69 |
| 500 | RM0.16878 | RM84.39 |
| 1,000 | RM0.16477 | RM164.77 |
| 5,000 | RM0.15071 | RM753.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.12458 | RM2,491.60 |
| 40,000 | RM0.12362 | RM4,944.80 |
| 60,000 | RM0.12195 | RM7,317.00 |
| 200,000 | RM0.12037 | RM24,074.00 |
| 240,000 | RM0.11963 | RM28,711.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

