
RC0100JR-07180RL | |
|---|---|
DigiKey Part Number | 311-180DHTR-ND - Tape & Reel (TR) 311-180DHCT-ND - Cut Tape (CT) 311-180DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07180RL |
Description | RES 180 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.21920 | RM5.48 |
| 50 | RM0.18440 | RM9.22 |
| 100 | RM0.15680 | RM15.68 |
| 250 | RM0.12892 | RM32.23 |
| 500 | RM0.11300 | RM56.50 |
| 1,000 | RM0.10039 | RM100.39 |
| 5,000 | RM0.08031 | RM401.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06983 | RM1,396.60 |
| 40,000 | RM0.06613 | RM2,645.20 |
| 60,000 | RM0.06433 | RM3,859.80 |
| 100,000 | RM0.06238 | RM6,238.00 |
| 140,000 | RM0.06127 | RM8,577.80 |
| 200,000 | RM0.06021 | RM12,042.00 |
| 240,000 | RM0.05972 | RM14,332.80 |
| 480,000 | RM0.05809 | RM27,883.20 |
| 500,000 | RM0.05800 | RM29,000.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

