RC0100JR-0730KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 171
Unit Price: RM0.87000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.08371
Datasheet
30 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-0730KL

DigiKey Part Number
YAG6473TR-ND - Tape & Reel (TR)
YAG6473CT-ND - Cut Tape (CT)
YAG6473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-0730KL
Description
RES 30K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-0730KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.28400RM2.84
25RM0.21920RM5.48
50RM0.18440RM9.22
100RM0.15680RM15.68
250RM0.12892RM32.23
500RM0.11300RM56.50
1,000RM0.10039RM100.39
5,000RM0.08031RM401.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.06983RM1,396.60
40,000RM0.06613RM2,645.20
60,000RM0.06433RM3,859.80
100,000RM0.06238RM6,238.00
140,000RM0.06127RM8,577.80
200,000RM0.06021RM12,042.00
240,000RM0.05972RM14,332.80
480,000RM0.05809RM27,883.20
500,000RM0.05800RM29,000.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900