
RC0100JR-074K7L | |
|---|---|
DigiKey Part Number | 311-4.7KDHTR-ND - Tape & Reel (TR) 311-4.7KDHCT-ND - Cut Tape (CT) 311-4.7KDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-074K7L |
Description | RES 4.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.08040 | RM4.02 |
| 100 | RM0.08040 | RM8.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06430 | RM1,286.00 |
| 40,000 | RM0.06028 | RM2,411.20 |
| 60,000 | RM0.05972 | RM3,583.20 |
| 100,000 | RM0.05809 | RM5,809.00 |
| 140,000 | RM0.05800 | RM8,120.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

