


RC0201DR-07178KL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-07178KLTR-ND - Tape & Reel (TR) 13-RC0201DR-07178KLCT-ND - Cut Tape (CT) 13-RC0201DR-07178KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-07178KL |
Description | RES 178K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-07178KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.25040 | RM6.26 |
| 50 | RM0.21200 | RM10.60 |
| 100 | RM0.18080 | RM18.08 |
| 250 | RM0.15004 | RM37.51 |
| 500 | RM0.13222 | RM66.11 |
| 1,000 | RM0.11812 | RM118.12 |
| 5,000 | RM0.09565 | RM478.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08911 | RM891.10 |
| 20,000 | RM0.08391 | RM1,678.20 |
| 30,000 | RM0.08138 | RM2,441.40 |
| 50,000 | RM0.07863 | RM3,931.50 |
| 70,000 | RM0.07706 | RM5,394.20 |
| 100,000 | RM0.07557 | RM7,557.00 |
| 120,000 | RM0.07488 | RM8,985.60 |
| 240,000 | RM0.07259 | RM17,421.60 |
| 250,000 | RM0.07247 | RM18,117.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

