50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-7W0R05L

DigiKey Part Number
13-PT0805FR-7W0R05LTR-ND - Tape & Reel (TR)
13-PT0805FR-7W0R05LCT-ND - Cut Tape (CT)
13-PT0805FR-7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-7W0R05L
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,968
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.87100RM8.71
25RM0.73600RM18.40
50RM0.65160RM32.58
100RM0.58000RM58.00
250RM0.50132RM125.33
500RM0.45184RM225.92
1,000RM0.40988RM409.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.33510RM1,675.50
10,000RM0.31064RM3,106.40
15,000RM0.29808RM4,471.20
25,000RM0.28387RM7,096.75
35,000RM0.27540RM9,639.00
50,000RM0.26713RM13,356.50
60,000RM0.26317RM15,790.20
120,000RM0.26173RM31,407.60
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800