10.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0710R5L

DigiKey Part Number
311-10.5MTR-ND - Tape & Reel (TR)
311-10.5MCT-ND - Cut Tape (CT)
311-10.5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0710R5L
Description
RES 10.5 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0710R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,691
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.09920RM2.48
50RM0.08040RM4.02
100RM0.06620RM6.62
250RM0.05184RM12.96
500RM0.04382RM21.91
1,000RM0.03751RM37.51
5,000RM0.02750RM137.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02321RM232.10
20,000RM0.02105RM421.00
30,000RM0.02000RM600.00
50,000RM0.01887RM943.50
70,000RM0.01821RM1,274.70
100,000RM0.01760RM1,760.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900