
AT0603BRD073K09L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD073K09LTR-ND - Tape & Reel (TR) 13-AT0603BRD073K09LCT-ND - Cut Tape (CT) 13-AT0603BRD073K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD073K09L |
Description | RES SMD 3.09KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD073K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.62300 | RM6.23 |
| 25 | RM0.58960 | RM14.74 |
| 50 | RM0.55480 | RM27.74 |
| 100 | RM0.48230 | RM48.23 |
| 250 | RM0.38976 | RM97.44 |
| 500 | RM0.37918 | RM189.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29739 | RM1,486.95 |
| 10,000 | RM0.29337 | RM2,933.70 |
| 15,000 | RM0.29062 | RM4,359.30 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

