
RC0201FR-07191KL | |
|---|---|
DigiKey Part Number | YAG2460TR-ND - Tape & Reel (TR) YAG2460CT-ND - Cut Tape (CT) YAG2460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07191KL |
Description | RES 191K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07191KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.06060 | RM3.03 |
| 100 | RM0.05440 | RM5.44 |
| 250 | RM0.03532 | RM8.83 |
| 500 | RM0.02592 | RM12.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02009 | RM200.90 |
| 20,000 | RM0.01808 | RM361.60 |
| 30,000 | RM0.01760 | RM528.00 |
| 120,000 | RM0.01731 | RM2,077.20 |
| 240,000 | RM0.01636 | RM3,926.40 |
| 250,000 | RM0.01631 | RM4,077.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

