
RC0201FR-07316RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07316RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07316RPCT-ND - Cut Tape (CT) 13-RC0201FR-07316RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07316RP |
Description | RES 316 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.18600 | RM4.65 |
| 50 | RM0.15520 | RM7.76 |
| 100 | RM0.13080 | RM13.08 |
| 250 | RM0.10668 | RM26.67 |
| 500 | RM0.09290 | RM46.45 |
| 1,000 | RM0.08195 | RM81.95 |
| 5,000 | RM0.06452 | RM322.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05946 | RM594.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

