
RC0201FR-0757R6L | |
|---|---|
DigiKey Part Number | YAG2736TR-ND - Tape & Reel (TR) YAG2736CT-ND - Cut Tape (CT) YAG2736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0757R6L |
Description | RES 57.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0757R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 25 | RM0.09920 | RM2.48 |
| 50 | RM0.08040 | RM4.02 |
| 100 | RM0.06620 | RM6.62 |
| 250 | RM0.05184 | RM12.96 |
| 500 | RM0.04382 | RM21.91 |
| 1,000 | RM0.03751 | RM37.51 |
| 5,000 | RM0.02750 | RM137.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02321 | RM232.10 |
| 20,000 | RM0.02105 | RM421.00 |
| 30,000 | RM0.02000 | RM600.00 |
| 50,000 | RM0.01887 | RM943.50 |
| 70,000 | RM0.01821 | RM1,274.70 |
| 100,000 | RM0.01760 | RM1,760.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

