


RC0201FR-13200RL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-13200RLTR-ND - Tape & Reel (TR) 13-RC0201FR-13200RLCT-ND - Cut Tape (CT) 13-RC0201FR-13200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-13200RL |
Description | RES 200 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-13200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 25 | RM0.06760 | RM1.69 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05830 | RM5.83 |
| 250 | RM0.03532 | RM8.83 |
| 500 | RM0.02592 | RM12.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01608 | RM804.00 |
| 100,000 | RM0.01557 | RM1,557.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

