27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201FR-1327KL

DigiKey Part Number
13-RC0201FR-1327KLTR-ND - Tape & Reel (TR)
13-RC0201FR-1327KLCT-ND - Cut Tape (CT)
13-RC0201FR-1327KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-1327KL
Description
RES 27K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-1327KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
25RM0.09280RM2.32
50RM0.07560RM3.78
100RM0.06230RM6.23
250RM0.04900RM12.25
500RM0.04138RM20.69
1,000RM0.03538RM35.38
5,000RM0.02594RM129.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01887RM943.50
100,000RM0.01760RM1,760.00
150,000RM0.01698RM2,547.00
250,000RM0.01631RM4,077.50
350,000RM0.01593RM5,575.50
500,000RM0.01557RM7,785.00
600,000RM0.01540RM9,240.00
1,200,000RM0.01484RM17,808.00
1,250,000RM0.01482RM18,525.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900