


RC0201FR-1351KL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-1351KLTR-ND - Tape & Reel (TR) 13-RC0201FR-1351KLCT-ND - Cut Tape (CT) 13-RC0201FR-1351KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1351KL |
Description | RES 51K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1351KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.07560 | RM3.78 |
| 100 | RM0.06230 | RM6.23 |
| 250 | RM0.04900 | RM12.25 |
| 500 | RM0.04138 | RM20.69 |
| 1,000 | RM0.03538 | RM35.38 |
| 5,000 | RM0.02594 | RM129.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01887 | RM943.50 |
| 100,000 | RM0.01760 | RM1,760.00 |
| 150,000 | RM0.01698 | RM2,547.00 |
| 250,000 | RM0.01631 | RM4,077.50 |
| 350,000 | RM0.01593 | RM5,575.50 |
| 500,000 | RM0.01557 | RM7,785.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

