RC0201JR-07110KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.03337
Datasheet

Upgrade


YAGEO
In Stock: 8,670
Unit Price: RM0.63000
Datasheet

Upgrade


YAGEO
In Stock: 51,197
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02511
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02601
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Panasonic Industry
In Stock: 58,850
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18,717
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,909
Unit Price: RM0.83000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,937
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 147,833
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02907
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01628
Datasheet

Similar


Panasonic Industry
In Stock: 33,939
Unit Price: RM0.39000
Datasheet
110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-07110KL

DigiKey Part Number
311-110KNTR-ND - Tape & Reel (TR)
311-110KNCT-ND - Cut Tape (CT)
311-110KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-07110KL
Description
RES 110K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-07110KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.03200RM0.32
25RM0.03000RM0.75
50RM0.02840RM1.42
100RM0.02760RM2.76
250RM0.01984RM4.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02411RM241.10
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900