Similar



RC0201JR-071M2L | |
|---|---|
DigiKey Part Number | YAG2869TR-ND - Tape & Reel (TR) YAG2869CT-ND - Cut Tape (CT) YAG2869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071M2L |
Description | RES 1.2M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02800 | RM0.28 |
| 25 | RM0.02840 | RM0.71 |
| 50 | RM0.01980 | RM0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01758 | RM175.80 |
| 20,000 | RM0.01579 | RM315.80 |
| 30,000 | RM0.01493 | RM447.90 |
| 50,000 | RM0.01399 | RM699.50 |
| 70,000 | RM0.01345 | RM941.50 |
| 100,000 | RM0.01294 | RM1,294.00 |
| 120,000 | RM0.01271 | RM1,525.20 |
| 240,000 | RM0.01193 | RM2,863.20 |
| 250,000 | RM0.01189 | RM2,972.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


