20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-0720KL

DigiKey Part Number
311-20KNTR-ND - Tape & Reel (TR)
311-20KNCT-ND - Cut Tape (CT)
311-20KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0720KL
Description
RES 20K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0720KLYAGEO70,193YAG3419CT-NDRM0.39000Upgrade
AF0201FR-0720KLYAGEO3013-AF0201FR-0720KLCT-NDRM0.59000Upgrade
RC0201DR-0720KLYAGEO109,11913-RC0201DR-0720KLCT-NDRM0.67000Upgrade
RC0201FR-0720KLYAGEO492,615YAG2276CT-NDRM0.39000Upgrade
CRCW020120K0FKEDVishay Dale42,032541-20.0KAABCT-NDRM0.87000Upgrade
In-Stock: 90,583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
25RM0.08040RM2.01
50RM0.06540RM3.27
100RM0.05320RM5.32
250RM0.04128RM10.32
500RM0.03460RM17.30
1,000RM0.02931RM29.31
5,000RM0.02102RM105.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01758RM175.80
20,000RM0.01579RM315.80
30,000RM0.01493RM447.90
50,000RM0.01399RM699.50
70,000RM0.01345RM941.50
100,000RM0.01294RM1,294.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900