


RC0201JR-0756KL | |
|---|---|
DigiKey Part Number | YAG2909TR-ND - Tape & Reel (TR) YAG2909CT-ND - Cut Tape (CT) YAG2909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0756KL |
Description | RES 56K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06540 | RM3.27 |
| 100 | RM0.05320 | RM5.32 |
| 250 | RM0.04128 | RM10.32 |
| 500 | RM0.03460 | RM17.30 |
| 1,000 | RM0.02931 | RM29.31 |
| 5,000 | RM0.02102 | RM105.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01758 | RM175.80 |
| 20,000 | RM0.01579 | RM315.80 |
| 30,000 | RM0.01493 | RM447.90 |
| 50,000 | RM0.01399 | RM699.50 |
| 70,000 | RM0.01345 | RM941.50 |
| 100,000 | RM0.01294 | RM1,294.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


