
PA2512FKM7T0R002E | |
|---|---|
DigiKey Part Number | 13-PA2512FKM7T0R002ETR-ND - Tape & Reel (TR) 13-PA2512FKM7T0R002ECT-ND - Cut Tape (CT) 13-PA2512FKM7T0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKM7T0R002E |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.96300 | RM29.63 |
| 25 | RM2.53720 | RM63.43 |
| 50 | RM2.26940 | RM113.47 |
| 100 | RM2.04210 | RM204.21 |
| 250 | RM1.79272 | RM448.18 |
| 500 | RM1.63652 | RM818.26 |
| 1,000 | RM1.50382 | RM1,503.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.29533 | RM5,181.32 |
| 8,000 | RM1.21399 | RM9,711.92 |
| 12,000 | RM1.17223 | RM14,066.76 |
| 20,000 | RM1.14446 | RM22,889.20 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

