2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-132KL

DigiKey Part Number
13-RC0201JR-132KLTR-ND - Tape & Reel (TR)
13-RC0201JR-132KLCT-ND - Cut Tape (CT)
13-RC0201JR-132KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-132KL
Description
RES 2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-132KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
25RM0.07560RM1.89
50RM0.06140RM3.07
100RM0.05000RM5.00
250RM0.03892RM9.73
500RM0.03262RM16.31
1,000RM0.02766RM27.66
5,000RM0.01983RM99.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01399RM699.50
100,000RM0.01294RM1,294.00
150,000RM0.01244RM1,866.00
250,000RM0.01189RM2,972.50
350,000RM0.01157RM4,049.50
500,000RM0.01127RM5,635.00
600,000RM0.01113RM6,678.00
1,200,000RM0.01067RM12,804.00
1,250,000RM0.01065RM13,312.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900