Similar

RC0402DR-07240RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07240RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07240RLCT-ND - Cut Tape (CT) 13-RC0402DR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07240RL |
Description | RES 240 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.11960 | RM2.99 |
| 50 | RM0.09780 | RM4.89 |
| 100 | RM0.08120 | RM8.12 |
| 250 | RM0.06460 | RM16.15 |
| 500 | RM0.05524 | RM27.62 |
| 1,000 | RM0.04775 | RM47.75 |
| 5,000 | RM0.03596 | RM179.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03254 | RM325.40 |
| 20,000 | RM0.02983 | RM596.60 |
| 30,000 | RM0.02851 | RM855.30 |
| 50,000 | RM0.02708 | RM1,354.00 |
| 70,000 | RM0.02626 | RM1,838.20 |
| 100,000 | RM0.02549 | RM2,549.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


