
RC0402DR-0775KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0775KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0775KLCT-ND - Cut Tape (CT) 13-RC0402DR-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0775KL |
Description | RES 75K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04240 | RM1.06 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03590 | RM3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03215 | RM321.50 |
| 20,000 | RM0.02411 | RM482.20 |
| 30,000 | RM0.02393 | RM717.90 |
| 50,000 | RM0.02387 | RM1,193.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

