SI2335DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,395
Unit Price: RM2.84000
Datasheet
P-Channel 12 V 3.2A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2335DS-T1-E3

DigiKey Part Number
SI2335DS-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2335DS-T1-E3
Description
MOSFET P-CH 12V 3.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 12 V 3.2A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
51mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes