
RC0402FR-07200RP | |
|---|---|
DigiKey Part Number | YAG1255TR-ND - Tape & Reel (TR) YAG1255CT-ND - Cut Tape (CT) YAG1255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07200RP |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07200RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.05990 | RM5.99 |
| 250 | RM0.04680 | RM11.70 |
| 500 | RM0.03940 | RM19.70 |
| 1,000 | RM0.03353 | RM33.53 |
| 5,000 | RM0.02435 | RM121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02047 | RM204.70 |
| 20,000 | RM0.01849 | RM369.80 |
| 30,000 | RM0.01752 | RM525.60 |
| 50,000 | RM0.01648 | RM824.00 |
| 70,000 | RM0.01588 | RM1,111.60 |
| 100,000 | RM0.01532 | RM1,532.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

