
RC0402FR-0735R7L | |
|---|---|
DigiKey Part Number | YAG3131TR-ND - Tape & Reel (TR) YAG3131CT-ND - Cut Tape (CT) YAG3131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0735R7L |
Description | RES 35.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0735R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 25 | RM0.06000 | RM1.50 |
| 50 | RM0.04720 | RM2.36 |
| 100 | RM0.03820 | RM3.82 |
| 250 | RM0.02916 | RM7.29 |
| 500 | RM0.02412 | RM12.06 |
| 1,000 | RM0.02017 | RM20.17 |
| 5,000 | RM0.01399 | RM69.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01222 | RM122.20 |
| 20,000 | RM0.01082 | RM216.40 |
| 30,000 | RM0.01014 | RM304.20 |
| 50,000 | RM0.00940 | RM470.00 |
| 70,000 | RM0.00898 | RM628.60 |
| 100,000 | RM0.00858 | RM858.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

