
RT0603BRD1310KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD1310KLTR-ND - Tape & Reel (TR) 13-RT0603BRD1310KLCT-ND - Cut Tape (CT) 13-RT0603BRD1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD1310KL |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.59100 | RM5.91 |
| 25 | RM0.46960 | RM11.74 |
| 50 | RM0.34980 | RM17.49 |
| 100 | RM0.29350 | RM29.35 |
| 250 | RM0.25720 | RM64.30 |
| 500 | RM0.22908 | RM114.54 |
| 1,000 | RM0.15559 | RM155.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.15673 | RM3,134.60 |
| 40,000 | RM0.13133 | RM5,253.20 |
| 60,000 | RM0.12937 | RM7,762.20 |
| 200,000 | RM0.12779 | RM25,558.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

