20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1320K5L

DigiKey Part Number
13-RC0402FR-1320K5LTR-ND - Tape & Reel (TR)
13-RC0402FR-1320K5LCT-ND - Cut Tape (CT)
13-RC0402FR-1320K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1320K5L
Description
RES 20.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1320K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,171
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
25RM0.05840RM1.46
50RM0.04640RM2.32
100RM0.03740RM3.74
250RM0.02868RM7.17
500RM0.02364RM11.82
1,000RM0.01978RM19.78
5,000RM0.01370RM68.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.00865RM432.50
100,000RM0.00790RM790.00
150,000RM0.00753RM1,129.50
250,000RM0.00713RM1,782.50
350,000RM0.00690RM2,415.00
500,000RM0.00668RM3,340.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900