
RC0402FR-133R3L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-133R3LTR-ND - Tape & Reel (TR) 13-RC0402FR-133R3LCT-ND - Cut Tape (CT) 13-RC0402FR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-133R3L |
Description | RES 3.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-133R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.02400 | RM0.24 |
| 25 | RM0.02200 | RM0.55 |
| 50 | RM0.02040 | RM1.02 |
| 100 | RM0.01810 | RM1.81 |
| 250 | RM0.01748 | RM4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01211 | RM605.50 |
| 100,000 | RM0.01116 | RM1,116.00 |
| 150,000 | RM0.01070 | RM1,605.00 |
| 250,000 | RM0.01020 | RM2,550.00 |
| 350,000 | RM0.00991 | RM3,468.50 |
| 500,000 | RM0.00964 | RM4,820.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

