
RC0402FR-1368K1L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1368K1LTR-ND - Tape & Reel (TR) 13-RC0402FR-1368K1LCT-ND - Cut Tape (CT) 13-RC0402FR-1368K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1368K1L |
Description | RES 68.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1368K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 25 | RM0.05840 | RM1.46 |
| 50 | RM0.04640 | RM2.32 |
| 100 | RM0.03740 | RM3.74 |
| 250 | RM0.02868 | RM7.17 |
| 500 | RM0.02364 | RM11.82 |
| 1,000 | RM0.01978 | RM19.78 |
| 5,000 | RM0.01370 | RM68.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.00865 | RM432.50 |
| 100,000 | RM0.00790 | RM790.00 |
| 150,000 | RM0.00753 | RM1,129.50 |
| 250,000 | RM0.00713 | RM1,782.50 |
| 350,000 | RM0.00690 | RM2,415.00 |
| 500,000 | RM0.00668 | RM3,340.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

