1.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071R1L

DigiKey Part Number
311-1.1JRTR-ND - Tape & Reel (TR)
311-1.1JRCT-ND - Cut Tape (CT)
311-1.1JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071R1L
Description
RES 1.1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,210
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
25RM0.06160RM1.54
50RM0.04800RM2.40
100RM0.03900RM3.90
250RM0.02996RM7.49
500RM0.02490RM12.45
1,000RM0.02088RM20.88
5,000RM0.01459RM72.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01279RM127.90
20,000RM0.01136RM227.20
30,000RM0.01067RM320.10
50,000RM0.00992RM496.00
70,000RM0.00949RM664.30
100,000RM0.00909RM909.00
120,000RM0.00890RM1,068.00
240,000RM0.00828RM1,987.20
250,000RM0.00825RM2,062.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900