
RC0402JR-074R7L | |
|---|---|
DigiKey Part Number | 311-4.7JRTR-ND - Tape & Reel (TR) 311-4.7JRCT-ND - Cut Tape (CT) 311-4.7JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-074R7L |
Description | RES 4.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06480 | RM1.62 |
| 50 | RM0.05120 | RM2.56 |
| 100 | RM0.04140 | RM4.14 |
| 250 | RM0.03184 | RM7.96 |
| 500 | RM0.02632 | RM13.16 |
| 1,000 | RM0.02210 | RM22.10 |
| 5,000 | RM0.01547 | RM77.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01279 | RM127.90 |
| 20,000 | RM0.01136 | RM227.20 |
| 30,000 | RM0.01067 | RM320.10 |
| 50,000 | RM0.00992 | RM496.00 |
| 70,000 | RM0.00949 | RM664.30 |
| 100,000 | RM0.00909 | RM909.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



