
RC0402JR-07750KL | |
|---|---|
DigiKey Part Number | YAG3313TR-ND - Tape & Reel (TR) YAG3313CT-ND - Cut Tape (CT) YAG3313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07750KL |
Description | RES 750K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 25 | RM0.05360 | RM1.34 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03350 | RM3.35 |
| 250 | RM0.02536 | RM6.34 |
| 500 | RM0.02088 | RM10.44 |
| 1,000 | RM0.01734 | RM17.34 |
| 5,000 | RM0.01186 | RM59.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00971 | RM97.10 |
| 20,000 | RM0.00854 | RM170.80 |
| 30,000 | RM0.00797 | RM239.10 |
| 50,000 | RM0.00736 | RM368.00 |
| 70,000 | RM0.00701 | RM490.70 |
| 100,000 | RM0.00668 | RM668.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

