RC0402JR-077K5L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 354,427
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 9,249
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02055
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01767
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 24,786
Unit Price: RM0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.01558
Datasheet

Upgrade


Panasonic Industry
In Stock: 66,223
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02218
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 138,998
Unit Price: RM0.39000
Datasheet
7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-077K5L

DigiKey Part Number
311-7.5KJRTR-ND - Tape & Reel (TR)
311-7.5KJRCT-ND - Cut Tape (CT)
311-7.5KJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-077K5L
Description
RES 7.5K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.01200RM0.12
25RM0.01120RM0.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00804RM80.40
20,000RM0.00599RM119.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900