2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-132K7L

DigiKey Part Number
13-RC0402JR-132K7LTR-ND - Tape & Reel (TR)
13-RC0402JR-132K7LCT-ND - Cut Tape (CT)
13-RC0402JR-132K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-132K7L
Description
RES 2.7K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-132K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
25RM0.05040RM1.26
50RM0.03940RM1.97
100RM0.03150RM3.15
250RM0.02396RM5.99
500RM0.01970RM9.85
1,000RM0.01635RM16.35
5,000RM0.01119RM55.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.00736RM368.00
100,000RM0.00668RM668.00
150,000RM0.00635RM952.50
250,000RM0.00599RM1,497.50
350,000RM0.00578RM2,023.00
500,000RM0.00559RM2,795.00
600,000RM0.00550RM3,300.00
1,200,000RM0.00520RM6,240.00
1,250,000RM0.00519RM6,487.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900