
RC0603DR-074K02L | |
|---|---|
DigiKey Part Number | 13-RC0603DR-074K02LTR-ND - Tape & Reel (TR) 13-RC0603DR-074K02LCT-ND - Cut Tape (CT) 13-RC0603DR-074K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-074K02L |
Description | RES 4.02K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-074K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12600 | RM3.15 |
| 50 | RM0.10400 | RM5.20 |
| 100 | RM0.08630 | RM8.63 |
| 250 | RM0.06856 | RM17.14 |
| 500 | RM0.05854 | RM29.27 |
| 1,000 | RM0.05063 | RM50.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03596 | RM179.80 |
| 10,000 | RM0.03254 | RM325.40 |
| 15,000 | RM0.03088 | RM463.20 |
| 25,000 | RM0.02908 | RM727.00 |
| 35,000 | RM0.02805 | RM981.75 |
| 50,000 | RM0.02708 | RM1,354.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

