9.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-079K53L

DigiKey Part Number
13-RC0603DR-079K53LTR-ND - Tape & Reel (TR)
13-RC0603DR-079K53LCT-ND - Cut Tape (CT)
13-RC0603DR-079K53LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-079K53L
Description
RES 9.53K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-079K53L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
25RM0.11960RM2.99
50RM0.09780RM4.89
100RM0.08120RM8.12
250RM0.06460RM16.15
500RM0.05524RM27.62
1,000RM0.04775RM47.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03596RM179.80
10,000RM0.03254RM325.40
15,000RM0.03088RM463.20
25,000RM0.02908RM727.00
35,000RM0.02805RM981.75
50,000RM0.02708RM1,354.00
60,000RM0.02662RM1,597.20
120,000RM0.02512RM3,014.40
125,000RM0.02505RM3,131.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900