
CC0402GRNPO9BN111 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN111TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN111CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN111 |
Description | CAP CER 110PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13670 | RM13.67 |
| 500 | RM0.10062 | RM50.31 |
| 1,000 | RM0.08952 | RM89.52 |
| 2,500 | RM0.07786 | RM194.65 |
| 5,000 | RM0.07083 | RM354.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06507 | RM650.70 |
| 20,000 | RM0.06032 | RM1,206.40 |
| 30,000 | RM0.05795 | RM1,738.50 |
| 50,000 | RM0.05531 | RM2,765.50 |
| 70,000 | RM0.05378 | RM3,764.60 |
| 100,000 | RM0.05230 | RM5,230.00 |
| 120,000 | RM0.05160 | RM6,192.00 |
| 240,000 | RM0.04924 | RM11,817.60 |
| 250,000 | RM0.04911 | RM12,277.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

