3.09 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-073R09L

DigiKey Part Number
13-RC0603FR-073R09LTR-ND - Tape & Reel (TR)
13-RC0603FR-073R09LCT-ND - Cut Tape (CT)
13-RC0603FR-073R09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-073R09L
Description
RES 3.09 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.09 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-073R09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.10080RM2.52
50RM0.08200RM4.10
100RM0.06780RM6.78
250RM0.05328RM13.32
500RM0.04524RM22.62
1,000RM0.03881RM38.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02868RM143.40
10,000RM0.02576RM257.60
15,000RM0.02434RM365.10
25,000RM0.02280RM570.00
35,000RM0.02192RM767.20
50,000RM0.02109RM1,054.50
60,000RM0.02070RM1,242.00
120,000RM0.01942RM2,330.40
125,000RM0.01936RM2,420.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900