
RC0603FR-074R22L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-074R22LTR-ND - Tape & Reel (TR) 13-RC0603FR-074R22LCT-ND - Cut Tape (CT) 13-RC0603FR-074R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R22L |
Description | RES 4.22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10720 | RM2.68 |
| 50 | RM0.08660 | RM4.33 |
| 100 | RM0.07170 | RM7.17 |
| 250 | RM0.05656 | RM14.14 |
| 500 | RM0.04792 | RM23.96 |
| 1,000 | RM0.04113 | RM41.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02868 | RM143.40 |
| 10,000 | RM0.02576 | RM257.60 |
| 15,000 | RM0.02434 | RM365.10 |
| 25,000 | RM0.02280 | RM570.00 |
| 35,000 | RM0.02192 | RM767.20 |
| 50,000 | RM0.02109 | RM1,054.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

