60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0760R4L

DigiKey Part Number
311-60.4HRTR-ND - Tape & Reel (TR)
311-60.4HRCT-ND - Cut Tape (CT)
311-60.4HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0760R4L
Description
RES 60.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0760R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06760RM1.69
50RM0.05440RM2.72
100RM0.04410RM4.41
250RM0.03388RM8.47
500RM0.02822RM14.11
1,000RM0.02376RM23.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01576RM78.80
10,000RM0.01386RM138.60
15,000RM0.01293RM193.95
25,000RM0.01193RM298.25
35,000RM0.01136RM397.60
50,000RM0.01082RM541.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900