
RC0603FR-076R98L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-076R98LTR-ND - Tape & Reel (TR) 13-RC0603FR-076R98LCT-ND - Cut Tape (CT) 13-RC0603FR-076R98LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-076R98L |
Description | RES 6.98 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-076R98L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.10880 | RM2.72 |
| 50 | RM0.08900 | RM4.45 |
| 100 | RM0.07370 | RM7.37 |
| 250 | RM0.05816 | RM14.54 |
| 500 | RM0.04926 | RM24.63 |
| 1,000 | RM0.04236 | RM42.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03139 | RM156.95 |
| 10,000 | RM0.02822 | RM282.20 |
| 15,000 | RM0.02668 | RM400.20 |
| 25,000 | RM0.02501 | RM625.25 |
| 35,000 | RM0.02406 | RM842.10 |
| 50,000 | RM0.02316 | RM1,158.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

