221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-10221KL

DigiKey Part Number
13-RC0603FR-10221KLTR-ND - Tape & Reel (TR)
13-RC0603FR-10221KLCT-ND - Cut Tape (CT)
13-RC0603FR-10221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-10221KL
Description
RES 221K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-10221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,127
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
25RM0.06480RM1.62
50RM0.05120RM2.56
100RM0.04180RM4.18
250RM0.03200RM8.00
500RM0.02664RM13.32
1,000RM0.02242RM22.42
5,000RM0.01576RM78.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01386RM138.60
20,000RM0.01235RM247.00
30,000RM0.01161RM348.30
50,000RM0.01082RM541.00
70,000RM0.01037RM725.90
100,000RM0.00994RM994.00
120,000RM0.00974RM1,168.80
240,000RM0.00908RM2,179.20
250,000RM0.00904RM2,260.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900