
RC0603FR-10511RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-10511RLTR-ND - Tape & Reel (TR) 13-RC0603FR-10511RLCT-ND - Cut Tape (CT) 13-RC0603FR-10511RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-10511RL |
Description | RES 511 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-10511RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.04810 | RM4.81 |
| 250 | RM0.03704 | RM9.26 |
| 500 | RM0.03082 | RM15.41 |
| 1,000 | RM0.02604 | RM26.04 |
| 5,000 | RM0.01848 | RM92.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01631 | RM163.10 |
| 20,000 | RM0.01458 | RM291.60 |
| 30,000 | RM0.01375 | RM412.50 |
| 50,000 | RM0.01284 | RM642.00 |
| 70,000 | RM0.01232 | RM862.40 |
| 100,000 | RM0.01183 | RM1,183.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

