
RC0603FR-1311K5L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1311K5LTR-ND - Tape & Reel (TR) 13-RC0603FR-1311K5LCT-ND - Cut Tape (CT) 13-RC0603FR-1311K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1311K5L |
Description | RES 11.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1311K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06480 | RM1.62 |
| 50 | RM0.05120 | RM2.56 |
| 100 | RM0.04180 | RM4.18 |
| 250 | RM0.03200 | RM8.00 |
| 500 | RM0.02664 | RM13.32 |
| 1,000 | RM0.02242 | RM22.42 |
| 5,000 | RM0.01576 | RM78.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.01235 | RM247.00 |
| 40,000 | RM0.01115 | RM446.00 |
| 60,000 | RM0.01057 | RM634.20 |
| 100,000 | RM0.00994 | RM994.00 |
| 140,000 | RM0.00958 | RM1,341.20 |
| 200,000 | RM0.00924 | RM1,848.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

