
RC0603FR-13221RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13221RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13221RLCT-ND - Cut Tape (CT) 13-RC0603FR-13221RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13221RL |
Description | RES 221 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02400 | RM0.24 |
| 25 | RM0.02040 | RM0.51 |
| 50 | RM0.01580 | RM0.79 |
| 100 | RM0.01580 | RM1.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.01206 | RM241.20 |
| 40,000 | RM0.00958 | RM383.20 |
| 60,000 | RM0.00924 | RM554.40 |
| 100,000 | RM0.00908 | RM908.00 |
| 480,000 | RM0.00855 | RM4,104.00 |
| 500,000 | RM0.00853 | RM4,265.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

