Parametric Equivalent
Parametric Equivalent

RC0603FR-1325K5L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1325K5LTR-ND - Tape & Reel (TR) 13-RC0603FR-1325K5LCT-ND - Cut Tape (CT) 13-RC0603FR-1325K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1325K5L |
Description | RES 25.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1325K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.05900 | RM0.59 |
| 25 | RM0.05040 | RM1.26 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03620 | RM3.62 |
| 250 | RM0.02236 | RM5.59 |
| 500 | RM0.01576 | RM7.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.02009 | RM401.80 |
| 40,000 | RM0.01407 | RM562.80 |
| 60,000 | RM0.00804 | RM482.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |



