4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN4R7

DigiKey Part Number
13-CC0402BPNPO9BN4R7TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN4R7CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
50RM0.07800RM3.90
100RM0.06660RM6.66
500RM0.04720RM23.60
1,000RM0.04129RM41.29
2,500RM0.03508RM87.70
5,000RM0.03137RM156.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02317RM1,158.50
100,000RM0.02243RM2,243.00
150,000RM0.02078RM3,117.00
250,000RM0.01990RM4,975.00
350,000RM0.01938RM6,783.00
500,000RM0.01889RM9,445.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900