
PA2512FKF070R015E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF070R015ETR-ND - Tape & Reel (TR) 13-PA2512FKF070R015ECT-ND - Cut Tape (CT) 13-PA2512FKF070R015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R015E |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.66300 | RM16.63 |
| 25 | RM1.41520 | RM35.38 |
| 50 | RM1.26000 | RM63.00 |
| 100 | RM1.12720 | RM112.72 |
| 250 | RM0.98216 | RM245.54 |
| 500 | RM0.89122 | RM445.61 |
| 1,000 | RM0.81393 | RM813.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69243 | RM2,769.72 |
| 8,000 | RM0.64502 | RM5,160.16 |
| 12,000 | RM0.62067 | RM7,448.04 |
| 20,000 | RM0.59313 | RM11,862.60 |
| 28,000 | RM0.57672 | RM16,148.16 |
| 40,000 | RM0.57228 | RM22,891.20 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

